Технически документи
Спецификации
Brand
MicrochipConverter Type
Voltage
Full Scale Frequency
100kHz
Linearity Error
0.05 %FSR @ 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
8 → 15 V
Typical Dual Supply Voltage
±4 to ±7.5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.9mm
€ 11,38
€ 11,38 Всеки (ex VAT)
Стандарт
1
€ 11,38
€ 11,38 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipConverter Type
Voltage
Full Scale Frequency
100kHz
Linearity Error
0.05 %FSR @ 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
8 → 15 V
Typical Dual Supply Voltage
±4 to ±7.5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.9mm