Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±5°C, 8 Pins

Номер на артикул на RS: 774-7850PМарка: Microchip№ по каталога на производителя: TC72-3.3MUA
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

10 bit

Страна на произход

Thailand

Детайли за продукта

TC72 Digital Temperature Sensors

The TC72 series of digital temperature sensors have been developed for temperature management within PC, mobile phone, hard disk drive, entertainment system and office equipment designs amongst many others.

You can use the sensors in 2 modes - continuous temperature conversion mode or one-shot conversion mode.

Continuous Temperature Conversion Mode measures the temperature every 150 milliseconds and then stores the data in the temperature registers.

One-Shot Mode carries out 1 temperature measurement before returning to a shutdown mode.


Features;

-SPI serial interface
-Power saving
-Continuous temperature conversion mode and one-shot mode

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,12

€ 1,165 Each (Supplied in a Tube) (ex VAT)

Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±5°C, 8 Pins
Изберете тип опаковка

€ 29,12

€ 1,165 Each (Supplied in a Tube) (ex VAT)

Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±5°C, 8 Pins
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 95€ 1,165€ 5,82
100+€ 1,122€ 5,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

10 bit

Страна на произход

Thailand

Детайли за продукта

TC72 Digital Temperature Sensors

The TC72 series of digital temperature sensors have been developed for temperature management within PC, mobile phone, hard disk drive, entertainment system and office equipment designs amongst many others.

You can use the sensors in 2 modes - continuous temperature conversion mode or one-shot conversion mode.

Continuous Temperature Conversion Mode measures the temperature every 150 milliseconds and then stores the data in the temperature registers.

One-Shot Mode carries out 1 temperature measurement before returning to a shutdown mode.


Features;

-SPI serial interface
-Power saving
-Continuous temperature conversion mode and one-shot mode

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more