Microchip, 12-bit- ADC, 40-Pin PDIP

Номер на артикул на RS: 146-0206Марка: Microchip№ по каталога на производителя: TC7109CPL
brand-logo

Технически документи

Спецификации

Architecture

Dual Slope

Number of ADCs

1

Resolution

12-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

1Counts

Digital Interface Type

Parallel, Serial

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

52.45 x 14.1 x 4.06mm

Maximum Operating Temperature

70 °C

Детайли за продукта

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 116,18

€ 11,618 Each (In a Tube of 10) (ex VAT)

Microchip, 12-bit- ADC, 40-Pin PDIP

€ 116,18

€ 11,618 Each (In a Tube of 10) (ex VAT)

Microchip, 12-bit- ADC, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 20€ 11,618€ 116,18
30 - 90€ 11,002€ 110,02
100+€ 10,014€ 100,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Dual Slope

Number of ADCs

1

Resolution

12-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

1Counts

Digital Interface Type

Parallel, Serial

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

52.45 x 14.1 x 4.06mm

Maximum Operating Temperature

70 °C

Детайли за продукта

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more