Microchip, 3.5 digit- ADC, 40-Pin PDIP

Номер на артикул на RS: 872-2458Марка: Microchip№ по каталога на производителя: TC7106CPL
brand-logo

Технически документи

Спецификации

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Typical Single Supply Voltage

9 V

Dimensions

53.21 x 14.73 x 4.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Детайли за продукта

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 72,56

€ 7,256 Each (In a Tube of 10) (ex VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP

€ 72,56

€ 7,256 Each (In a Tube of 10) (ex VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
10 - 20€ 7,256€ 72,56
30 - 90€ 6,878€ 68,78
100+€ 6,254€ 62,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Typical Single Supply Voltage

9 V

Dimensions

53.21 x 14.73 x 4.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Детайли за продукта

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от