Технически документи
Спецификации
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
16 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Power Supply Type
Dual
Dimensions
10.3 x 7.5 x 2.35mm
Height
2.35mm
Length
10.3mm
Maximum Operating Supply Voltage
7.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Width
7.5mm
Детайли за продукта
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 15,06
€ 5,02 Each (In a Bag of 3) (ex VAT)
Стандарт
3
€ 15,06
€ 5,02 Each (In a Bag of 3) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
3
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
16 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Power Supply Type
Dual
Dimensions
10.3 x 7.5 x 2.35mm
Height
2.35mm
Length
10.3mm
Maximum Operating Supply Voltage
7.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Width
7.5mm
Детайли за продукта