Технически документи
Спецификации
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
17 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Power Supply Type
Dual
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Supply Voltage
±7.5 V
Width
6.35mm
Minimum Operating Supply Voltage
±4.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 4,36
€ 4,36 Всеки (ex VAT)
Стандарт
1
€ 4,36
€ 4,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 4,36 |
| 25 - 99 | € 4,24 |
| 100+ | € 4,07 |
Технически документи
Спецификации
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
17 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Power Supply Type
Dual
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Supply Voltage
±7.5 V
Width
6.35mm
Minimum Operating Supply Voltage
±4.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта


