Microchip TC4452VAT MOSFET Gate Driver 1, 13 A, 18V 5-Pin, TO-220

Номер на артикул на RS: 165-3494Марка: Microchip№ по каталога на производителя: TC4452VAT
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

13 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Length

10.67mm

Maximum Operating Temperature

+125 °C

Height

9.02mm

Dimensions

10.67 x 4.83 x 9.02mm

Детайли за продукта

TC4451/4452 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 129,15

€ 2,583 Each (In a Tube of 50) (ex VAT)

Microchip TC4452VAT MOSFET Gate Driver 1, 13 A, 18V 5-Pin, TO-220

€ 129,15

€ 2,583 Each (In a Tube of 50) (ex VAT)

Microchip TC4452VAT MOSFET Gate Driver 1, 13 A, 18V 5-Pin, TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

13 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Length

10.67mm

Maximum Operating Temperature

+125 °C

Height

9.02mm

Dimensions

10.67 x 4.83 x 9.02mm

Детайли за продукта

TC4451/4452 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more