Microchip TC4428CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP

Номер на артикул на RS: 872-2442Марка: Microchip№ по каталога на производителя: TC4428CPA
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Length

10.16mm

Height

4.06mm

Dimensions

10.16 x 6.6 x 4.06mm

Maximum Operating Temperature

+70 °C

Детайли за продукта

TC4426/4427/4428 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,56

€ 1,426 Each (In a Tube of 60) (ex VAT)

Microchip TC4428CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP

€ 85,56

€ 1,426 Each (In a Tube of 60) (ex VAT)

Microchip TC4428CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
60 - 60€ 1,426€ 85,56
120 - 240€ 1,383€ 82,96
300 - 540€ 1,341€ 80,44
600+€ 1,283€ 77,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Length

10.16mm

Height

4.06mm

Dimensions

10.16 x 6.6 x 4.06mm

Maximum Operating Temperature

+70 °C

Детайли за продукта

TC4426/4427/4428 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more