Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP

Номер на артикул на RS: 207-0168Марка: Microchip№ по каталога на производителя: TC4422CPA
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Height

4.06mm

Length

10.16mm

Maximum Operating Temperature

+70 °C

Dimensions

10.16 x 6.6 x 4.06mm

Детайли за продукта

TC4421/4422 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
€ 2,454Each (In a Tube of 60) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,91

€ 2,91 Всеки (ex VAT)

Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
Изберете тип опаковка

€ 2,91

€ 2,91 Всеки (ex VAT)

Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,91
25 - 99€ 2,73
100+€ 2,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
€ 2,454Each (In a Tube of 60) (ex VAT)

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Height

4.06mm

Length

10.16mm

Maximum Operating Temperature

+70 °C

Dimensions

10.16 x 6.6 x 4.06mm

Детайли за продукта

TC4421/4422 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
€ 2,454Each (In a Tube of 60) (ex VAT)