Технически документи
Спецификации
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Страна на произход
Thailand
Детайли за продукта
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
MOSFET & IGBT Drivers, Microchip
€ 7,10
€ 1,42 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,10
€ 1,42 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,42 | € 7,10 |
25 - 95 | € 1,379 | € 6,90 |
100+ | € 1,329 | € 6,64 |
Технически документи
Спецификации
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Страна на произход
Thailand
Детайли за продукта
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV