Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip TC2185-3.3VCTTR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23

Номер на артикул на RS: 209-7718Марка: Microchip№ по каталога на производителя: TC2185-3.3VCTTR
brand-logo

Технически документи

Спецификации

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Accuracy

0.4%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 255,06

€ 0,418 Each (On a Reel of 3000) (ex VAT)

Microchip TC2185-3.3VCTTR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23

€ 1 255,06

€ 0,418 Each (On a Reel of 3000) (ex VAT)

Microchip TC2185-3.3VCTTR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Accuracy

0.4%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more