Microchip TC1044SEPA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, PDIP

Номер на артикул на RS: 774-7636Марка: Microchip№ по каталога на производителя: TC1044SEPA
brand-logo

Технически документи

Спецификации

Regulator Type

Charge Pump

Maximum Output Current

20mA

Output Voltage

-1.5 → -12 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

45 kHz

Dimensions

10.16 x 6.6 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

6.6mm

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Microchip TC1044SEPA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, PDIP
Изберете тип опаковка

P.O.A.

Each (In a Bag of 5) (ex VAT)

Microchip TC1044SEPA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Charge Pump

Maximum Output Current

20mA

Output Voltage

-1.5 → -12 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

45 kHz

Dimensions

10.16 x 6.6 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

6.6mm

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more