SY89833LMG, Clock Generator CML, 16-Pin MLF

Номер на артикул на RS: 146-0310Марка: Microchip№ по каталога на производителя: SY89833LMG
brand-logo

Технически документи

Спецификации

Logic Family

CML

Logic Function

Clock Driver

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Страна на произход

Thailand

Детайли за продукта

Clock Buffers, Microchip

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 713,25

€ 7,133 Each (In a Tube of 100) (ex VAT)

SY89833LMG, Clock Generator CML, 16-Pin MLF

€ 713,25

€ 7,133 Each (In a Tube of 100) (ex VAT)

SY89833LMG, Clock Generator CML, 16-Pin MLF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CML

Logic Function

Clock Driver

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Страна на произход

Thailand

Детайли за продукта

Clock Buffers, Microchip

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more