Технически документи
Спецификации
Brand
MicrochipLogic Family
LVDS
Number of Elements per Chip
5
Mounting Type
Surface Mount
Pin Count
32
Package Type
MLF
Dimensions
5 x 5 x 0.8mm
Length
5mm
Width
5mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Series
SY89545L
Страна на произход
United States
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipLogic Family
LVDS
Number of Elements per Chip
5
Mounting Type
Surface Mount
Pin Count
32
Package Type
MLF
Dimensions
5 x 5 x 0.8mm
Length
5mm
Width
5mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Series
SY89545L
Страна на произход
United States