Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip SY89545L SY89545LMG, Multiplier, 5-Channel, 32-Pin MLF

Номер на артикул на RS: 177-9674Марка: Microchip№ по каталога на производителя: SY89545LMG
brand-logo

Технически документи

Спецификации

Logic Family

LVDS

Number of Elements per Chip

5

Mounting Type

Surface Mount

Pin Count

32

Package Type

MLF

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Series

SY89545L

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 60) (ex VAT)

Microchip SY89545L SY89545LMG, Multiplier, 5-Channel, 32-Pin MLF

P.O.A.

Each (In a Tube of 60) (ex VAT)

Microchip SY89545L SY89545LMG, Multiplier, 5-Channel, 32-Pin MLF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

LVDS

Number of Elements per Chip

5

Mounting Type

Surface Mount

Pin Count

32

Package Type

MLF

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Series

SY89545L

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more