Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin MLF

Номер на артикул на RS: 165-4196Марка: Microchip№ по каталога на производителя: SY89295UMG
brand-logo

Технически документи

Спецификации

Logic Function

Delay Line

Input Signal Type

CMOS, LVPECL, LVTTL

Output Logic Level

LVPECL

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

32

Dimensions

5 x 5 x 0.84mm

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

14.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Страна на произход

Thailand

Детайли за продукта

Delay Lines, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 640,18

€ 10,67 Each (In a Tube of 60) (ex VAT)

Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin MLF

€ 640,18

€ 10,67 Each (In a Tube of 60) (ex VAT)

Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin MLF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Delay Line

Input Signal Type

CMOS, LVPECL, LVTTL

Output Logic Level

LVPECL

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

32

Dimensions

5 x 5 x 0.84mm

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

14.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Страна на произход

Thailand

Детайли за продукта

Delay Lines, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more