Технически документи
Спецификации
Brand
MicrochipLogic Family
PECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.93 x 3.94 x 1.48mm
Logic Function
Translator
Maximum High Level Output Current
100 (Surge) mA, 50 (Continuous) mA
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Minimum Operating Temperature
-40 °C
Страна на произход
United States
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipLogic Family
PECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.93 x 3.94 x 1.48mm
Logic Function
Translator
Maximum High Level Output Current
100 (Surge) mA, 50 (Continuous) mA
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Minimum Operating Temperature
-40 °C
Страна на произход
United States