Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE

Номер на артикул на RS: 823-4501Марка: Microchip№ по каталога на производителя: SST39SF020A-70-4C-NHE
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

2MB

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14.05mm

Height

2.84mm

Width

11.51mm

Dimensions

14.05 x 11.51 x 2.84mm

Maximum Random Access Time

70ns

Series

SST39

Number of Words

256K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Детайли за продукта

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,82

€ 2,163 Each (In a Pack of 5) (ex VAT)

Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
Изберете тип опаковка

€ 10,82

€ 2,163 Each (In a Pack of 5) (ex VAT)

Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,163€ 10,82
25 - 95€ 2,099€ 10,49
100+€ 2,023€ 10,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

2MB

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14.05mm

Height

2.84mm

Width

11.51mm

Dimensions

14.05 x 11.51 x 2.84mm

Maximum Random Access Time

70ns

Series

SST39

Number of Words

256K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Детайли за продукта

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от