Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF

Номер на артикул на RS: 807-3845Марка: Microchip№ по каталога на производителя: SST25VF080B-50-4I-S2AF
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Series

SST25

Number of Words

1M

Maximum Random Access Time

5ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,04

€ 1,204 Each (In a Pack of 10) (ex VAT)

Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
Изберете тип опаковка

€ 12,04

€ 1,204 Each (In a Pack of 10) (ex VAT)

Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 20€ 1,204€ 12,04
30+€ 1,185€ 11,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Series

SST25

Number of Words

1M

Maximum Random Access Time

5ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от