Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE

Номер на артикул на RS: 146-0232Марка: Microchip№ по каталога на производителя: SST25VF080B-50-4C-PAE
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

SPI

Package Type

PDIP

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Random Access Time

5ns

Series

SST25

Number of Words

1M

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Страна на произход

Thailand

Детайли за продукта

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,56

€ 1,426 Each (In a Tube of 60) (ex VAT)

Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE

€ 85,56

€ 1,426 Each (In a Tube of 60) (ex VAT)

Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
60 - 60€ 1,426€ 85,56
120+€ 1,383€ 82,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

SPI

Package Type

PDIP

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Random Access Time

5ns

Series

SST25

Number of Words

1M

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Страна на произход

Thailand

Детайли за продукта

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more