Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T

Номер на артикул на RS: 177-9793Марка: Microchip№ по каталога на производителя: SST25VF016B-50-4C-S2AF-T
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

16Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

2MB

Minimum Operating Temperature

0 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,62

€ 1,924 Each (In a Pack of 5) (ex VAT)

Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
Изберете тип опаковка

€ 9,62

€ 1,924 Each (In a Pack of 5) (ex VAT)

Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,924€ 9,62
25 - 95€ 1,866€ 9,33
100+€ 1,80€ 9,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

16Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

2MB

Minimum Operating Temperature

0 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more