Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Microchip RN42N-I/RM Bluetooth Chip 2.1

Номер на артикул на RS: 798-5355Марка: Microchip№ по каталога на производителя: RN42N-I/RM
brand-logo
Преглед на всички в Bluetooth Modules

Технически документи

Спецификации

Bluetooth Class

Class 2

Bluetooth Version

2.1

Maximum Output Power

4dBm

Receiver Sensitivity

-70dBm

Supported Bus Interfaces

UART, USB

Supported I/O Interfaces

None

Dimensions

19 x 13.4 x 2mm

Height

2mm

Length

19mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.4mm

Детайли за продукта

RN-42 Bluetooth 2.1 + EDR Class 2 Module, SPP profile

The Microchip RN42 Class 2 Bluetooth Module is a small form factor, low power and simple to integrate solution for adding Bluetooth communications into designs. The RN42 is fully certified, supports multiple interface protocols and features low power consumption making it an ideal embedded solution.

Features

Fully qualified Bluetooth version 2.1 module; supports version 2.1 + Enhanced Data Rate (EDR)
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
ASCII command interface over UART
Low-power Consumption: 26 μA sleep, 3 mA connected, 30 mA transmit
Small form factor
UART (SPP or HCI) and USB (HCI only) data connection interfaces
Embedded Bluetooth stack profiles include GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID and DUN profile support
Bluetooth SIG qualified
Castellated SMT pads for PCB mounting (RN42 / RN42N) or 2 x 10 socket compatible pins (RN42XV)
Class 2 power amplifier
PCB antenna (RN42 / RN42XVP), No antenna (RN42N), U.FL antenna socket (RN42XVU)
AES-128 encryption
Compatible with Microchip Microcontroller Families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)

Performance

RF Frequency Range: 2.402 GHz to 2.480 GHz with 79 channels
RF Output Power: +4 dBm
Receiver Sensitivity: -80 dBm
Range up to 10 metres
Sustained SPP data rates: 240 Kbps (Slave mode), 300 Kbps (Master mode)
HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
Host communication: serial UART with RTS/CTS flow control
Power supply: +3.0 V to +3.6 V dc

Approvals

Bluetooth, FCC, IC, CE

Bluetooth - Microchip

Може да се интересувате от
Microchip RN42SM-I/RM Bluetooth Chip 2.1
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,05

€ 20,05 Всеки (ex VAT)

Microchip RN42N-I/RM Bluetooth Chip 2.1
Изберете тип опаковка

€ 20,05

€ 20,05 Всеки (ex VAT)

Microchip RN42N-I/RM Bluetooth Chip 2.1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 20,05
25 - 99€ 19,44
100+€ 18,74
Може да се интересувате от
Microchip RN42SM-I/RM Bluetooth Chip 2.1
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Bluetooth Class

Class 2

Bluetooth Version

2.1

Maximum Output Power

4dBm

Receiver Sensitivity

-70dBm

Supported Bus Interfaces

UART, USB

Supported I/O Interfaces

None

Dimensions

19 x 13.4 x 2mm

Height

2mm

Length

19mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.4mm

Детайли за продукта

RN-42 Bluetooth 2.1 + EDR Class 2 Module, SPP profile

The Microchip RN42 Class 2 Bluetooth Module is a small form factor, low power and simple to integrate solution for adding Bluetooth communications into designs. The RN42 is fully certified, supports multiple interface protocols and features low power consumption making it an ideal embedded solution.

Features

Fully qualified Bluetooth version 2.1 module; supports version 2.1 + Enhanced Data Rate (EDR)
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
ASCII command interface over UART
Low-power Consumption: 26 μA sleep, 3 mA connected, 30 mA transmit
Small form factor
UART (SPP or HCI) and USB (HCI only) data connection interfaces
Embedded Bluetooth stack profiles include GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID and DUN profile support
Bluetooth SIG qualified
Castellated SMT pads for PCB mounting (RN42 / RN42N) or 2 x 10 socket compatible pins (RN42XV)
Class 2 power amplifier
PCB antenna (RN42 / RN42XVP), No antenna (RN42N), U.FL antenna socket (RN42XVU)
AES-128 encryption
Compatible with Microchip Microcontroller Families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)

Performance

RF Frequency Range: 2.402 GHz to 2.480 GHz with 79 channels
RF Output Power: +4 dBm
Receiver Sensitivity: -80 dBm
Range up to 10 metres
Sustained SPP data rates: 240 Kbps (Slave mode), 300 Kbps (Master mode)
HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
Host communication: serial UART with RTS/CTS flow control
Power supply: +3.0 V to +3.6 V dc

Approvals

Bluetooth, FCC, IC, CE

Bluetooth - Microchip

Може да се интересувате от
Microchip RN42SM-I/RM Bluetooth Chip 2.1
P.O.A.Всеки (ex VAT)