Microchip RN4020-V/RM123 Bluetooth Chip 4.1

Технически документи
Спецификации
Brand
MicrochipBluetooth Version
4.1
Maximum Output Power
7.5dBm
Receiver Sensitivity
-92.5dBm
Supported Bus Interfaces
AIO, I2C, PIO, SPI
Supported I/O Interfaces
MCU, RN42, Serial, UART
Dimensions
19.5 x 11.5 x 2.3mm
Height
2.3mm
Length
19.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
11.50mm
Детайли за продукта
RN4020 Bluetooth 4.1 BLE Module
The RN4020 from Microchip is a fully certified Bluetooth version 4.1 Low Energy (BLE or BTLE) Module. This module offers a simple embedded solution to add low-power Bluetooth communication into a design.
The small form factor surface mount module has the complete Bluetooth stack, includes all Bluetooth SIG profiles and the Microchip Low-Energy Data Profile (MLDP) for custom data. Control is via simple ASCII commands over UART and in addition the RN4020 can be controlled by another Bluetooth module wirelessly. The RN4020 also features internal scripting capabilities that allow operation without a host Processor or Microcontroller in simple applications.
Features
Fully certified Bluetooth version 4.1 module
On-board Bluetooth Low Energy 4.1 stack
Low-power consumption
Simple ASCII command interface over UART
Device Firmware upgrade over UART or over-the-air
Microchip Low-energy Data Profile (MLDP) for serial data applications
GAP, GATT, SM, L2CAP and integrated public profiles
Remote commands over-the-air
Built-in scripting capabilities for hostless operation
64 KB internal flash
Compact form factor: 11.5 x 19.5 x 2.5 mm
Castellated SMT pads for easy and reliable PCB mounting
Multiple IOs for control and status
Received Signal Strength Indication (RSSI) Monitor
Secure AES128 encryption
Create custom services using command API
Keyboard I/O authentication
Software configurable role as peripheral or central and client or server
Integrated PCB antenna
Performance
Carrier frequency range: 2.402 GHz to 2.480 GHz ISM-band with 40 channels
RX Sensitivity: -92.5 dBm at 0.1% BER
TX Power: -19.0 dBm to +7.5 dBm
Maximum Data Rate: 1 Mbps
Single operating voltage: +1.8 V to +3.6 V dc (3.3 V typical)
Temperature range: -30°C to 85°C
Approvals
FCC, IC, CE, QDID, VCCI, KCC and NCC
Bluetooth - Microchip
€ 11,13
€ 11,13 Всеки (ex VAT)
Стандарт
1
€ 11,13
€ 11,13 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 11,13 |
25 - 99 | € 10,78 |
100+ | € 10,41 |
Технически документи
Спецификации
Brand
MicrochipBluetooth Version
4.1
Maximum Output Power
7.5dBm
Receiver Sensitivity
-92.5dBm
Supported Bus Interfaces
AIO, I2C, PIO, SPI
Supported I/O Interfaces
MCU, RN42, Serial, UART
Dimensions
19.5 x 11.5 x 2.3mm
Height
2.3mm
Length
19.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
11.50mm
Детайли за продукта
RN4020 Bluetooth 4.1 BLE Module
The RN4020 from Microchip is a fully certified Bluetooth version 4.1 Low Energy (BLE or BTLE) Module. This module offers a simple embedded solution to add low-power Bluetooth communication into a design.
The small form factor surface mount module has the complete Bluetooth stack, includes all Bluetooth SIG profiles and the Microchip Low-Energy Data Profile (MLDP) for custom data. Control is via simple ASCII commands over UART and in addition the RN4020 can be controlled by another Bluetooth module wirelessly. The RN4020 also features internal scripting capabilities that allow operation without a host Processor or Microcontroller in simple applications.
Features
Fully certified Bluetooth version 4.1 module
On-board Bluetooth Low Energy 4.1 stack
Low-power consumption
Simple ASCII command interface over UART
Device Firmware upgrade over UART or over-the-air
Microchip Low-energy Data Profile (MLDP) for serial data applications
GAP, GATT, SM, L2CAP and integrated public profiles
Remote commands over-the-air
Built-in scripting capabilities for hostless operation
64 KB internal flash
Compact form factor: 11.5 x 19.5 x 2.5 mm
Castellated SMT pads for easy and reliable PCB mounting
Multiple IOs for control and status
Received Signal Strength Indication (RSSI) Monitor
Secure AES128 encryption
Create custom services using command API
Keyboard I/O authentication
Software configurable role as peripheral or central and client or server
Integrated PCB antenna
Performance
Carrier frequency range: 2.402 GHz to 2.480 GHz ISM-band with 40 channels
RX Sensitivity: -92.5 dBm at 0.1% BER
TX Power: -19.0 dBm to +7.5 dBm
Maximum Data Rate: 1 Mbps
Single operating voltage: +1.8 V to +3.6 V dc (3.3 V typical)
Temperature range: -30°C to 85°C
Approvals
FCC, IC, CE, QDID, VCCI, KCC and NCC