Технически документи
Спецификации
Brand
MicrochipMaximum Output Power
18.5dBm
Receiver Sensitivity
-146dBm
Protocol Type
Lora
Supported Bus Interfaces
API, GPIO, UART
Supply Voltage
2.1 → 3.6V
Dimensions
17.8 x 26.7 x 3.34mm
Height
3.34mm
Length
17.8mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-40 °C
Width
26.7mm
€ 790,11
€ 15,802 Each (In a Tray of 50) (ex VAT)
50
€ 790,11
€ 15,802 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMaximum Output Power
18.5dBm
Receiver Sensitivity
-146dBm
Protocol Type
Lora
Supported Bus Interfaces
API, GPIO, UART
Supply Voltage
2.1 → 3.6V
Dimensions
17.8 x 26.7 x 3.34mm
Height
3.34mm
Length
17.8mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-40 °C
Width
26.7mm