Двойна употреба

Microchip RN171XVS-I/RM 3.7V WiFi Module, 802.11b/g TTL, UART

Номер на артикул на RS: 769-4141Марка: Microchip№ по каталога на производителя: RN171XVS-I/RM
brand-logo
Преглед на всички в Wi-Fi модули

Технически документи

Спецификации

Supported Protocol

802.11b/g

Supported Security Standards

WEP, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

TTL, UART

Supply Voltage

3.7V

Dimensions

34.29 x 24.38mm

Детайли за продукта

RN-171-XV 802.11b/g WiFi Modules

The RN-171-XV series from Microchip are certified IEEE 802.11b/g WiFi modules that incorporate a 32 bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management unit and an analogue sensor interface. These modules are specially designed to allow the migration from existing 802.15.4 architecture to a more standard TCP/IP-based platform without the need for hardware redesign.

RF Carrier Frequency: 2.4GHz ISM Band
RF Transmit Power: up to +12dBm
Receiver sensitivity: -83dBm
Host communication: serial UART
Host data rate: 464kbps with RTS/CTS flow control
8 x GPIO pins
3 x analogue sensor inputs
Real-time clock for wakeup and time stamping
Antenna options: Wire (RS 769-4144), SMA connector (RS 769-4141), U.FL connector (RS 841-7481)
On-board TCP/IP stack
No custom profiles needed
Embedded networking applications: DHCP, DNS, ARP, ICMP UDP, Telnet, FTP client and HTML client
Security: WEP, WPA and WPA2-PSK
WPS mode for easy configuration
Drop in WiFi replacement for existing systems that currently use 802.15.4 modules
Ultra-low power: 4μA sleep, 40mA Rx, 180mA Tx @ 10dBm
Power supply: +3.0V to +3.7Vdc
Operating temperature range: -40 to +85°C
FCC/CE/ICS certified
Applications: Industrial metering, HVAC control, Room temperature sensors, Pump configuration and control, Telemetry, PV/solar controllers, Robotics, local communication for the Internet of Things (IoT)

WLAN (Wireless Local Area Network) - Microchip Technology

Може да се интересувате от
Microchip RN171XVU-I/RM 3 to 3.7V WiFi Module, 802.11b/g GPIO
€ 43,61Each (Supplied in a Bag) (ex VAT)

€ 44,95

€ 44,95 Всеки (ex VAT)

Microchip RN171XVS-I/RM 3.7V WiFi Module, 802.11b/g TTL, UART

€ 44,95

€ 44,95 Всеки (ex VAT)

Microchip RN171XVS-I/RM 3.7V WiFi Module, 802.11b/g TTL, UART

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 44,95
25 - 99€ 43,61
100+€ 42,02
Може да се интересувате от
Microchip RN171XVU-I/RM 3 to 3.7V WiFi Module, 802.11b/g GPIO
€ 43,61Each (Supplied in a Bag) (ex VAT)

Технически документи

Спецификации

Supported Protocol

802.11b/g

Supported Security Standards

WEP, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

TTL, UART

Supply Voltage

3.7V

Dimensions

34.29 x 24.38mm

Детайли за продукта

RN-171-XV 802.11b/g WiFi Modules

The RN-171-XV series from Microchip are certified IEEE 802.11b/g WiFi modules that incorporate a 32 bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management unit and an analogue sensor interface. These modules are specially designed to allow the migration from existing 802.15.4 architecture to a more standard TCP/IP-based platform without the need for hardware redesign.

RF Carrier Frequency: 2.4GHz ISM Band
RF Transmit Power: up to +12dBm
Receiver sensitivity: -83dBm
Host communication: serial UART
Host data rate: 464kbps with RTS/CTS flow control
8 x GPIO pins
3 x analogue sensor inputs
Real-time clock for wakeup and time stamping
Antenna options: Wire (RS 769-4144), SMA connector (RS 769-4141), U.FL connector (RS 841-7481)
On-board TCP/IP stack
No custom profiles needed
Embedded networking applications: DHCP, DNS, ARP, ICMP UDP, Telnet, FTP client and HTML client
Security: WEP, WPA and WPA2-PSK
WPS mode for easy configuration
Drop in WiFi replacement for existing systems that currently use 802.15.4 modules
Ultra-low power: 4μA sleep, 40mA Rx, 180mA Tx @ 10dBm
Power supply: +3.0V to +3.7Vdc
Operating temperature range: -40 to +85°C
FCC/CE/ICS certified
Applications: Industrial metering, HVAC control, Room temperature sensors, Pump configuration and control, Telemetry, PV/solar controllers, Robotics, local communication for the Internet of Things (IoT)

WLAN (Wireless Local Area Network) - Microchip Technology

Може да се интересувате от
Microchip RN171XVU-I/RM 3 to 3.7V WiFi Module, 802.11b/g GPIO
€ 43,61Each (Supplied in a Bag) (ex VAT)