Microchip RN171-I/RM475 3.3V WiFi Module ASCII, GPIO, ISP, SPI, UART

Номер на артикул на RS: 144-5914Марка: Microchip№ по каталога на производителя: RN171-I/RM475
brand-logo
Преглед на всички в Wi-Fi модули

Технически документи

Спецификации

Supported Security Standards

WEP-128, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

ASCII, GPIO, ISP, SPI, UART

Supply Voltage

3.3V

Dimensions

26.67 x 17.78 x 3.18mm

Height

3.18mm

Length

26.67mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.78mm

Страна на произход

Thailand

Детайли за продукта

RN-171 802.11b/g WiFi Modules

The Microchip RN171 is a compact 802.11b/g WiFi Module that simplifies adding WiFi connectivity into designs.

The module integrates all the required hardware with an on-board TCP/IP stack to provide a full featured 802.11b/g module. Configuration of the RN171 is via simple ASCII commands over UART.

The Power Management features of the RN171 are ideal for portable, battery powered applications. The module features Battery Boost Circuitry and in Sleep Mode consumes only 4 μA.

Device Features

Complete, Embedded 2.4 GHz IEEE 802.11b/g Wireless LAN Module
14 GPIO Pins (Four GPIOs shared with UART)
Eight Analogue Sensor Inputs
Compact Form Factor: 26.67 x 17.78 x 3.18 mm
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
Configured using Simple ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and
FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Upgrade Firmware Over the Air using FTP
Supports WiFi Protected Setup (WPS)
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)

RF Features

Frequency: 2.412 to 2.462 GHz
802.11b Modulation Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
802.11g Modulation Compatibility: OFDM
Receive (Rx) Sensitivity: -83 dBm (typical)
Power Output: 0 to +12 dBm

Power Management Features

Ultra Low-Power Sleep Mode (4 μA)
Battery Boost Control Circuitry
Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake

WLAN (Wireless Local Area Network) - Microchip Technology

Информацията за складовите наличности временно не е налична.

€ 1 232,67

€ 24,653 Each (In a Tray of 50) (ex VAT)

Microchip RN171-I/RM475 3.3V WiFi Module ASCII, GPIO, ISP, SPI, UART

€ 1 232,67

€ 24,653 Each (In a Tray of 50) (ex VAT)

Microchip RN171-I/RM475 3.3V WiFi Module ASCII, GPIO, ISP, SPI, UART
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supported Security Standards

WEP-128, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

ASCII, GPIO, ISP, SPI, UART

Supply Voltage

3.3V

Dimensions

26.67 x 17.78 x 3.18mm

Height

3.18mm

Length

26.67mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.78mm

Страна на произход

Thailand

Детайли за продукта

RN-171 802.11b/g WiFi Modules

The Microchip RN171 is a compact 802.11b/g WiFi Module that simplifies adding WiFi connectivity into designs.

The module integrates all the required hardware with an on-board TCP/IP stack to provide a full featured 802.11b/g module. Configuration of the RN171 is via simple ASCII commands over UART.

The Power Management features of the RN171 are ideal for portable, battery powered applications. The module features Battery Boost Circuitry and in Sleep Mode consumes only 4 μA.

Device Features

Complete, Embedded 2.4 GHz IEEE 802.11b/g Wireless LAN Module
14 GPIO Pins (Four GPIOs shared with UART)
Eight Analogue Sensor Inputs
Compact Form Factor: 26.67 x 17.78 x 3.18 mm
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
Configured using Simple ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and
FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Upgrade Firmware Over the Air using FTP
Supports WiFi Protected Setup (WPS)
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)

RF Features

Frequency: 2.412 to 2.462 GHz
802.11b Modulation Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
802.11g Modulation Compatibility: OFDM
Receive (Rx) Sensitivity: -83 dBm (typical)
Power Output: 0 to +12 dBm

Power Management Features

Ultra Low-Power Sleep Mode (4 μA)
Battery Boost Control Circuitry
Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake

WLAN (Wireless Local Area Network) - Microchip Technology