Microchip RN-SMA-S Stubby WiFi Antenna with SMA Connector, WiFi

Технически документи
Спецификации
Brand
MicrochipRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
0.56dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Directivity
Omni-Directional
Distrelec Product Id
30302133
Детайли за продукта
Microchip RN-SMA-S Antenna
The Microchip RN-SMA-S is a 1in. stub antenna with male or reverse polarity (female) SMA connectors.
Centre frequency: 2.45GHz
Connector: Male SMA (RS 798-5374), Female RP SMA (RS 798-5377)
2.4GHz Antennas
€ 6,64
€ 6,64 Всеки (ex VAT)
Стандарт
1
€ 6,64
€ 6,64 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,64 |
25 - 99 | € 6,31 |
100+ | € 6,00 |
Технически документи
Спецификации
Brand
MicrochipRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
0.56dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Directivity
Omni-Directional
Distrelec Product Id
30302133
Детайли за продукта
Microchip RN-SMA-S Antenna
The Microchip RN-SMA-S is a 1in. stub antenna with male or reverse polarity (female) SMA connectors.
Centre frequency: 2.45GHz
Connector: Male SMA (RS 798-5374), Female RP SMA (RS 798-5377)