Технически документи
Спецификации
Brand
MicrochipResolution
10 bit
Interface Type
I2C, Serial-SPI
Sensing Technology
Spread-Spectrum Charge-Transfer
Sensing Wire Type
Hard-Wire
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Typical Operating Supply Voltage
1.8 to 5.25 V
Dimensions
5 x 5 x 0.95mm
Length
5mm
Sensor Type
Touch Screen Controllers
Width
5mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
QT60240 24 Channel QMatrix® Touch Sensor IC
Human Machine Interface (HMI), Microchip
€ 4,89
€ 2,445 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,89
€ 2,445 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,445 | € 4,89 |
10 - 22 | € 2,382 | € 4,76 |
24 - 98 | € 2,319 | € 4,64 |
100+ | € 2,262 | € 4,52 |
Технически документи
Спецификации
Brand
MicrochipResolution
10 bit
Interface Type
I2C, Serial-SPI
Sensing Technology
Spread-Spectrum Charge-Transfer
Sensing Wire Type
Hard-Wire
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Typical Operating Supply Voltage
1.8 to 5.25 V
Dimensions
5 x 5 x 0.95mm
Length
5mm
Sensor Type
Touch Screen Controllers
Width
5mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта