Microchip, 32bit MIPS® MicroAptiv™, PIC32MZ Microcontroller, 200MHz, 160 (Boot Flash) kB, 2.048 (Flash) MB Flash,

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MZ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS® MicroAptiv™
Data Bus Width
32bit
Program Memory Size
160 (Boot Flash) kB, 2.048 (Flash) MB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
3
Number of PWM Units
1 x 16/32 bit
Number of SPI Channels
4
Number of I2C Channels
4
Number of UART Channels
6
Number of CAN Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (9)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Instruction Set Architecture
Harvard
Height
1.05mm
Maximum Number of Ethernet Channels
1
Number of Ethernet Channels
1
ADCs
24 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Microcontroller Features
MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripheral Features
Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model
€ 14,00
€ 14,00 Всеки (ex VAT)
Стандарт
1
€ 14,00
€ 14,00 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 14,00 |
25 - 99 | € 13,56 |
100+ | € 13,08 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MZ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS® MicroAptiv™
Data Bus Width
32bit
Program Memory Size
160 (Boot Flash) kB, 2.048 (Flash) MB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
3
Number of PWM Units
1 x 16/32 bit
Number of SPI Channels
4
Number of I2C Channels
4
Number of UART Channels
6
Number of CAN Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (9)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Instruction Set Architecture
Harvard
Height
1.05mm
Maximum Number of Ethernet Channels
1
Number of Ethernet Channels
1
ADCs
24 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Microcontroller Features
MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripheral Features
Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model