Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 512 kB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1 x Device
Number of PWM Units
5
Number of SPI Channels
4
Number of UART Channels
6
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
5
Number of CAN Channels
2
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (CCP)
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Width
12mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
€ 11,48
€ 11,48 Всеки (ex VAT)
Стандарт
1
€ 11,48
€ 11,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 11,48 |
25 - 99 | € 11,12 |
100+ | € 10,73 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 512 kB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1 x Device
Number of PWM Units
5
Number of SPI Channels
4
Number of UART Channels
6
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
5
Number of CAN Channels
2
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (CCP)
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Width
12mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module