Microchip PIC32MX440F256H-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 256 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
2
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10 bit
Width
10mm
Pulse Width Modulation
5(CCP)
P.O.A.
Стандарт
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
2
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10 bit
Width
10mm
Pulse Width Modulation
5(CCP)