Microchip, 32bit MIPS32, PIC32 Microcontroller, 100MHz, 128 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of USART Channels
0
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
ADCs
28 x 10 bit
Length
10mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Pulse Width Modulation
1 (5 Channel)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Number of Ethernet Channels
0
Страна на произход
Thailand
€ 12,67
€ 6,334 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 12,67
€ 6,334 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of USART Channels
0
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
ADCs
28 x 10 bit
Length
10mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Pulse Width Modulation
1 (5 Channel)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Number of Ethernet Channels
0
Страна на произход
Thailand