Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 32bit MIPS32, PIC32 Microcontroller, 100MHz, 128 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 177-3588Марка: Microchip№ по каталога на производителя: PIC32MX350F256H-I/PT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

10mm

ADCs

28 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (5 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 848,11

€ 5,301 Each (In a Tray of 160) (ex VAT)

Microchip, 32bit MIPS32, PIC32 Microcontroller, 100MHz, 128 kB Flash, 64-Pin TQFP

€ 848,11

€ 5,301 Each (In a Tray of 160) (ex VAT)

Microchip, 32bit MIPS32, PIC32 Microcontroller, 100MHz, 128 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

10mm

ADCs

28 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (5 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more