Microchip, 32bit PIC, PIC32MX Microcontroller, 50MHz, 256 + 3 kB Flash, 28-Pin SPDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 + 3 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MIPS32
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
10 x 10 bit
Height
3.81mm
Number of LIN Channels
2
Width
0.295in
Maximum Number of Ethernet Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
5
Детайли за продукта
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)
€ 9,86
€ 4,932 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,86
€ 4,932 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,932 | € 9,86 |
10 - 22 | € 4,611 | € 9,22 |
24 - 98 | € 4,332 | € 8,66 |
100+ | € 4,195 | € 8,39 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC32MX
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 + 3 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MIPS32
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
10 x 10 bit
Height
3.81mm
Number of LIN Channels
2
Width
0.295in
Maximum Number of Ethernet Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
5
Детайли за продукта
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)