Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 32bit PIC, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin QFN

Номер на артикул на RS: 124-1559Марка: Microchip№ по каталога на производителя: PIC32MM0064GPL028-I/ML
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

12 x 10/12 bit

Dimensions

6 x 6 x 0.95mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (8 Channel)

Number of PCI Channels

0

Program Memory Type

Flash

Height

0.95mm

Number of LIN Channels

2

Width

6mm

Data Rate

25Mbit/s

Детайли за продукта

PIC32MMxxxxGPL 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key fucntions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.

Microcontroller features:

High-performance 32-Bit RISC CPU
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode

Analogue features:

Up to 14-channel, software-selectable 10/12-Bit SAR ADC
Two analogue comparators with input multiplexing
5-bit DAC with output pin

Peripheral features:

Two 4-wire SPI modules (up to 25 Mbps) with I²S
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,33

€ 1,866 Each (In a Pack of 5) (ex VAT)

Microchip, 32bit PIC, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin QFN
Изберете тип опаковка

€ 9,33

€ 1,866 Each (In a Pack of 5) (ex VAT)

Microchip, 32bit PIC, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

12 x 10/12 bit

Dimensions

6 x 6 x 0.95mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (8 Channel)

Number of PCI Channels

0

Program Memory Type

Flash

Height

0.95mm

Number of LIN Channels

2

Width

6mm

Data Rate

25Mbit/s

Детайли за продукта

PIC32MMxxxxGPL 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key fucntions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.

Microcontroller features:

High-performance 32-Bit RISC CPU
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode

Analogue features:

Up to 14-channel, software-selectable 10/12-Bit SAR ADC
Two analogue comparators with input multiplexing
5-bit DAC with output pin

Peripheral features:

Two 4-wire SPI modules (up to 25 Mbps) with I²S
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more