Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 48 kB Flash, 28-Pin SPDIP

Номер на артикул на RS: 666-9501Марка: Microchip№ по каталога на производителя: PIC24FJ48GA002-I/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 to 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5(10 bit) (Compare/PWM)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 48 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 48 kB Flash, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 to 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5(10 bit) (Compare/PWM)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от