Двойна употреба

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SSOP

Номер на артикул на RS: 824-8910Марка: Microchip№ по каталога на производителя: PIC24FJ32GB002-I/SS
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

5 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10.5mm

Number of ADC Units

1

ADCs

9 x 10 bit

Height

1.85mm

Number of LIN Channels

2

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Pulse Width Modulation

5 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,83

€ 3,915 Each (In a Pack of 2) (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SSOP
Изберете тип опаковка

€ 7,83

€ 3,915 Each (In a Pack of 2) (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

5 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10.5mm

Number of ADC Units

1

ADCs

9 x 10 bit

Height

1.85mm

Number of LIN Channels

2

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Pulse Width Modulation

5 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от