Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1
Number of PWM Units
2
Typical Operating Supply Voltage
2 → 3.6 V
Program Memory Type
Flash
Instruction Set Architecture
Modified Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10/12 bit
Height
1.05mm
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 x 12
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта
PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers
The Microchip PIC24FJxxxGA/GB406/410/412 family of Microcontrollers are peripheral rich 16-bit devices suitable for applications that require secure data transfer and storage. Highlights include an on-board Cryptographic Engine, eXtreme Low Power (XLP) features, an LCD Display Controller and USB On-The-Go.
Of particular note is the Dual Partition Flash with Live Update Capability, this allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.
CPU Features
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Cryptographic Engine Features
Performs NIST Standard Encryption/Decryption Operations without CPU Intervention
AES Cipher Support for 128, 192 and 256-Bit Keys
DES/3DES Cipher Support
Supports ECB, CBC, OFB, CTR and CFB128 Modes
Programmatically Secure OTP Array for Key Storage
True Random Number Generation
Battery-Backed RAM Key Storage
Dual Partition Flash Features
Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
eXtreme Low-Power (XLP) Features
Multiple Power Management Options
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Extreme Low-Power Current Consumption for Deep Sleep: WDT 650 nA @ 2V typical, RTCC 650 nA @ 32 kHz 2V typical; Deep Sleep current, 60 nA typical
160 μA/MHz in Run mode
Peripheral Features
10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 16 or 24 Channels
One 10-Bit 1 Msps Digital-to-Analogue Converter (DAC)
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
LCD Display Controller
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Six-Channel Direct Memory Access DMA
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module
Four 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)
PIC24 Microcontrollers
€ 5,15
€ 5,15 Всеки (ex VAT)
Стандарт
1
€ 5,15
€ 5,15 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1
Number of PWM Units
2
Typical Operating Supply Voltage
2 → 3.6 V
Program Memory Type
Flash
Instruction Set Architecture
Modified Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10/12 bit
Height
1.05mm
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 x 12
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта
PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers
The Microchip PIC24FJxxxGA/GB406/410/412 family of Microcontrollers are peripheral rich 16-bit devices suitable for applications that require secure data transfer and storage. Highlights include an on-board Cryptographic Engine, eXtreme Low Power (XLP) features, an LCD Display Controller and USB On-The-Go.
Of particular note is the Dual Partition Flash with Live Update Capability, this allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.
CPU Features
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Cryptographic Engine Features
Performs NIST Standard Encryption/Decryption Operations without CPU Intervention
AES Cipher Support for 128, 192 and 256-Bit Keys
DES/3DES Cipher Support
Supports ECB, CBC, OFB, CTR and CFB128 Modes
Programmatically Secure OTP Array for Key Storage
True Random Number Generation
Battery-Backed RAM Key Storage
Dual Partition Flash Features
Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
eXtreme Low-Power (XLP) Features
Multiple Power Management Options
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Extreme Low-Power Current Consumption for Deep Sleep: WDT 650 nA @ 2V typical, RTCC 650 nA @ 32 kHz 2V typical; Deep Sleep current, 60 nA typical
160 μA/MHz in Run mode
Peripheral Features
10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 16 or 24 Channels
One 10-Bit 1 Msps Digital-to-Analogue Converter (DAC)
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
LCD Display Controller
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Six-Channel Direct Memory Access DMA
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module
Four 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)