Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Length
14mm
ADCs
16 x 10 bit
Width
14mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 197,82
€ 7,91 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
25
€ 197,82
€ 7,91 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 99 | € 7,91 |
100+ | € 7,64 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Length
14mm
ADCs
16 x 10 bit
Width
14mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта