Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
4
Number of CAN Channels
0
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Страна на произход
Thailand
Детайли за продукта
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 893,90
€ 5,587 Each (In a Tray of 160) (ex VAT)
160
€ 893,90
€ 5,587 Each (In a Tray of 160) (ex VAT)
160
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
4
Number of CAN Channels
0
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Страна на произход
Thailand
Детайли за продукта