Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 803-2235Марка: Microchip№ по каталога на производителя: PIC24FJ128GC010-I/PT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

31 x 12/16 bit

Height

1.05mm

Number of LIN Channels

1

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

1 (9 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC24FJxxxGC006/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,34

€ 5,17 Each (In a Pack of 2) (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP
Изберете тип опаковка

€ 10,34

€ 5,17 Each (In a Pack of 2) (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

31 x 12/16 bit

Height

1.05mm

Number of LIN Channels

1

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

1 (9 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC24FJxxxGC006/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от