Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 28-Pin SSOP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.5mm
ADCs
10 x 10/12 bit
Height
1.85mm
Number of LIN Channels
4
Width
5.6mm
Dimensions
10.5 x 5.6 x 1.85mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Детайли за продукта
PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 42,08
€ 4,208 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 42,08
€ 4,208 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 22 | € 4,208 | € 8,42 |
24 - 98 | € 3,945 | € 7,89 |
100+ | € 3,787 | € 7,57 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.5mm
ADCs
10 x 10/12 bit
Height
1.85mm
Number of LIN Channels
4
Width
5.6mm
Dimensions
10.5 x 5.6 x 1.85mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Детайли за продукта