Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 623-0932Марка: Microchip№ по каталога на производителя: PIC24FJ128GA010-I/PF
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Dimensions

14 x 14 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

16 x 10 bit

Width

14mm

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Minimum Operating Temperature

-40 °C

Детайли за продукта

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,81

€ 4,81 Всеки (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP
Изберете тип опаковка

€ 4,81

€ 4,81 Всеки (ex VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Dimensions

14 x 14 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

16 x 10 bit

Width

14mm

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Minimum Operating Temperature

-40 °C

Детайли за продукта

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more