Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 1.024 MB Flash, 100-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
1.024 MB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
24 x 10/12 bit
Height
1.05mm
Width
12mm
Dimensions
12 x 12 x 1.05mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Детайли за продукта
PIC24FJxxxGA610/GB610 16-Bit Microcontrollers
The Microchip PIC24FJxxxGA610/GB610 family of Microcontrollers are peripheral rich 16-bit devices that lend themselves to applications that require a large amount of memory.
Of particular note is the Dual Partition Flash with Live Update Capability that allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.
Microcontroller Features
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
In-Circuit Serial Programming (ICSP)
In-Circuit Emulation (ICE)
Peripheral Pin Select (PPS)
Power-on Reset (POR) and Brown-out Reset (BOR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Programmable High/Low-Voltage Detect (HLVD)
Flexible Watchdog Timer (WDT)
Dual Partition Flash Features
Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
eXtreme Low-Power (XLP) Features
Sleep and Idle modes to Selectively Shut-Down Peripherals and/or Core
Doze mode to allow the CPU to Run at a Lower Clock Speed than Peripherals
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Wide Range Digitally Controlled Oscillator (DCO) for Fast Start-up and Low-Power Operation
Peripheral Features
10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 24 Channels
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Eight-Channel Direct Memory Access (DMA)
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module – PIC24xxxGB610 models only
Three 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)
PIC24 Microcontrollers
€ 9,09
€ 4,546 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,09
€ 4,546 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
1.024 MB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
24 x 10/12 bit
Height
1.05mm
Width
12mm
Dimensions
12 x 12 x 1.05mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Детайли за продукта
PIC24FJxxxGA610/GB610 16-Bit Microcontrollers
The Microchip PIC24FJxxxGA610/GB610 family of Microcontrollers are peripheral rich 16-bit devices that lend themselves to applications that require a large amount of memory.
Of particular note is the Dual Partition Flash with Live Update Capability that allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.
Microcontroller Features
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
In-Circuit Serial Programming (ICSP)
In-Circuit Emulation (ICE)
Peripheral Pin Select (PPS)
Power-on Reset (POR) and Brown-out Reset (BOR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Programmable High/Low-Voltage Detect (HLVD)
Flexible Watchdog Timer (WDT)
Dual Partition Flash Features
Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
eXtreme Low-Power (XLP) Features
Sleep and Idle modes to Selectively Shut-Down Peripherals and/or Core
Doze mode to allow the CPU to Run at a Lower Clock Speed than Peripherals
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Wide Range Digitally Controlled Oscillator (DCO) for Fast Start-up and Low-Power Operation
Peripheral Features
10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 24 Channels
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Eight-Channel Direct Memory Access (DMA)
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module – PIC24xxxGB610 models only
Three 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)