Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB, 512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
3 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Страна на произход
Thailand
Детайли за продукта
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 577,85
€ 3,612 Each (In a Tray of 160) (ex VAT)
160
€ 577,85
€ 3,612 Each (In a Tray of 160) (ex VAT)
160
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB, 512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
3 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Страна на произход
Thailand
Детайли за продукта