Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Length
35.56mm
ADCs
19 x 12 bit
Height
3.81mm
Number of LIN Channels
0
Number of ADC Units
1
Width
7.37mm
Dimensions
1.4 x 0.29 x 0.15in
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Страна на произход
Thailand
€ 46,73
€ 3,115 Each (In a Tube of 15) (ex VAT)
15
€ 46,73
€ 3,115 Each (In a Tube of 15) (ex VAT)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Length
35.56mm
ADCs
19 x 12 bit
Height
3.81mm
Number of LIN Channels
0
Number of ADC Units
1
Width
7.37mm
Dimensions
1.4 x 0.29 x 0.15in
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Страна на произход
Thailand