Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB, 512 B Flash, 20-Pin QFN

Номер на артикул на RS: 761-7469PМарка: Microchip№ по каталога на производителя: PIC24F16KL401-I/MQ
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Dimensions

5 x 5 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.95mm

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

12 x 10 bit

Width

5mm

Pulse Width Modulation

1 (ECCP), 2 (CCP)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

PIC24FxxKL100/101/200/201/301/302/401/402 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,30

€ 2,65 Each (Supplied in a Tube) (ex VAT)

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB, 512 B Flash, 20-Pin QFN
Изберете тип опаковка

€ 5,30

€ 2,65 Each (Supplied in a Tube) (ex VAT)

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB, 512 B Flash, 20-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Dimensions

5 x 5 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.95mm

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

12 x 10 bit

Width

5mm

Pulse Width Modulation

1 (ECCP), 2 (CCP)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

PIC24FxxKL100/101/200/201/301/302/401/402 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more