Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
1.5 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12.8mm
ADCs
9 x 10 bit
Width
7.5mm
Pulse Width Modulation
1 (16 bit) (Compare/PWM)
Dimensions
12.8 x 7.5 x 2.35mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Height
2.35mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта
PIC24FxxKA101/102 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 27,75
€ 2,775 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 27,75
€ 2,775 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 22 | € 2,775 | € 5,55 |
24 - 98 | € 2,71 | € 5,42 |
100+ | € 2,644 | € 5,29 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC24F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
1.5 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12.8mm
ADCs
9 x 10 bit
Width
7.5mm
Pulse Width Modulation
1 (16 bit) (Compare/PWM)
Dimensions
12.8 x 7.5 x 2.35mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Height
2.35mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Детайли за продукта