Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP

Номер на артикул на RS: 623-0926Марка: Microchip№ по каталога на производителя: PIC18LF8722-I/PTDistrelec Article No.: 30056057
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

12mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Number of ADC Units

1

Length

12mm

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC18F8527/8622/8627/8722 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchip’s PIC18 architecture and includes XLP (eXtreme Low Power) technology.

Microcontroller Features

C Compiler Optimized Architecture
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Wide Operating Voltage Range: 2.0V to 5.5V
Programmable Brown-out Reset (BOR) with Software Enable Option
Extended Watchdog Timer (WDT)
Flexible Oscillator Structure

Power Management Features

Run: CPU On, Peripherals On
Idle: CPU Off, Peripherals On
Sleep: CPU Off, Peripherals Off
Ultra Low 50 nA Input Leakage
Run mode Currents Down to 25 μA Typical
Idle mode Currents Down to 6.8 μA Typical
Sleep mode Current Down to 120 nA Typical
Timer1 Oscillator: 900 nA, 32 kHz, 2V
Watchdog Timer: 1.6 μA, 2V Typical
Two-Speed Oscillator Start-up

Peripheral Features

High-Current Sink/Source 25 mA/25 mA
Three Programmable External Interrupts
Four Input Change Interrupts
Three Enhanced Capture/Compare/PWM (ECCP) modules
Two Capture/Compare/PWM (CCP) modules
Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™
Enhanced Addressable USART module block (no external crystal required)
10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model
Dual Analogue Comparators with Input Multiplexing
Programmable 16-Level High/Low-Voltage Detection (HLVD) module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 14,39

€ 14,39 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
Изберете тип опаковка

€ 14,39

€ 14,39 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 14,39
25 - 99€ 14,02
100+€ 13,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

12mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Number of ADC Units

1

Length

12mm

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC18F8527/8622/8627/8722 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchip’s PIC18 architecture and includes XLP (eXtreme Low Power) technology.

Microcontroller Features

C Compiler Optimized Architecture
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Wide Operating Voltage Range: 2.0V to 5.5V
Programmable Brown-out Reset (BOR) with Software Enable Option
Extended Watchdog Timer (WDT)
Flexible Oscillator Structure

Power Management Features

Run: CPU On, Peripherals On
Idle: CPU Off, Peripherals On
Sleep: CPU Off, Peripherals Off
Ultra Low 50 nA Input Leakage
Run mode Currents Down to 25 μA Typical
Idle mode Currents Down to 6.8 μA Typical
Sleep mode Current Down to 120 nA Typical
Timer1 Oscillator: 900 nA, 32 kHz, 2V
Watchdog Timer: 1.6 μA, 2V Typical
Two-Speed Oscillator Start-up

Peripheral Features

High-Current Sink/Source 25 mA/25 mA
Three Programmable External Interrupts
Four Input Change Interrupts
Three Enhanced Capture/Compare/PWM (ECCP) modules
Two Capture/Compare/PWM (CCP) modules
Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™
Enhanced Addressable USART module block (no external crystal required)
10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model
Dual Analogue Comparators with Input Multiplexing
Programmable 16-Level High/Low-Voltage Detection (HLVD) module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от