Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of CAN Channels
0
Number of I2C Channels
2
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
12 x 10 bit
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Width
10mm
Instruction Set Architecture
RISC
Детайли за продукта
PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers
€ 13,28
€ 13,28 Всеки (ex VAT)
Стандарт
1
€ 13,28
€ 13,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 13,28 |
25 - 99 | € 12,93 |
100+ | € 12,61 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of CAN Channels
0
Number of I2C Channels
2
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
12 x 10 bit
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Width
10mm
Instruction Set Architecture
RISC
Детайли за продукта